text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC24056YJL-TR

12V, 12A HIGH-EFFICIENCY BUCK REGULATOR SUPERSWITCHER II

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC24056YJL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 19V
Output Current-Max: 12A
Output Voltage Range: 0.8V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 82%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 750µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.25%
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,970.00
USD
Quantity
Unit Price
1,000+
$1.97
Product Variant Information section