text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC26901YJL-TR

MIC26901 Series 600 kHz 9 A Buck Hyper Speed Control DC/DC Regulator - MLF-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC26901YJL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 9A
Switching Frequency-Max: 600kHz
Package Style:  MLF-28
Mounting Method: Surface Mount
Features & Applications

The MIC26901YJL TR is a constant-frequency, synchronous buck regulator featuring a unique adaptive on-time control architecture.

The MIC26901 operates over an input supply range of 4.5 V to 28 V and provides a regulated output of up to 9 A of output current. The output voltage is adjustable down to 0.8 V with a guaranteed accuracy of ±1%, and the device operates at a switching frequency of 600 kHz.

The MIC26901 offers a full suite of protection features to ensure protection of the IC during fault conditions. These include undervoltage lockout to ensure proper operation under power-sag conditions, internal soft-start to reduce inrush current, foldback current limit, “hiccup mode” short-circuit protection and thermal shutdown.

Features:

  • Hyper Speed Control™ architecture enables
  • High delta V operation (VIN = 28 V and VOUT = 0.8 V)
  • Small output capacitance
  • 4.5 V to 28 V input voltage
  • 9 A output current capability, up to 95% efficiency
  • Adjustable output from 0.8 V to 5.5 V
  • ±1% feedback accuracy
  • Any Capacitor™ stable - zero-to-high ESR
  • 600 kHz switching frequency
  • No external compensation
  • Power Good (PG) output
  • Foldback current-limit and "hiccup mode" short-circuit protection
  • Supports safe startup into a pre-biased load
  • –40° C to +125° C junction temperature range
  • 28-pin 5 mm x 6 mm MLF® package

Applications:

  • Distributed power systems
  • Communications/networking infrastructure
  • Set-top box, gateways and routers
  • Printers, scanners, graphic cards, and video cards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,600.00
USD
Quantity
Unit Price
1,000+
$2.60
Product Variant Information section