text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC28513-2YFL-TR

IC REG BUCK ADJ 4A SYNC 24FCQFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC28513-2YFL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.6V to 45V
Output Current-Max: 4A
Output Voltage Range: 0.8V to 38.25V
Output Type: Adjustable
Switching Frequency-Max: 680kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Quiescent Current: 1.5mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  FCQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,800.00
USD
Quantity
Unit Price
5,000+
$1.56
Product Variant Information section