text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC28514T-E/PHA

MIC28514 Series 75 V 5 A SMT Synchronous DC/DC Buck Regulator - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Microchip MIC28514T-E/PHA - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 75V
Output Current-Max: 5A
Output Voltage Range: 0.6V to 32V
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
Quiescent Current: 1.25mA
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$7,194.00
USD
Quantity
Unit Price
3,300+
$2.18
Product Variant Information section