text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4575-5.0WT

MIC4575 Series 24 V 200 kHz 1 A Flange Mount Simple Buck Regulator - TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Microchip MIC4575-5.0WT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 24V
Output Current-Max: 1A
Output Type: Fixed
Switching Frequency-Max: 200kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 95%
Efficiency: 77%
No. of Outputs: 1
Quiescent Current: 10mA
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-5
Mounting Method: Flange Mount
Features & Applications

The MIC4575-5.0WT is a series of easy to use fixed and adjustable BiCMOS step-down (buck) switch-mode voltage regulators. The 200 kHz MIC4575 duplicates the pinout and function of the 52 kHz LM2575. The higher switching frequency may allow up to a 2:1 reduction in output filter inductor size.

The MIC4575 is available in 3.3 V, and 5 V fixed output versions or a 1.23 V to 20 V adjustable output version. Both versions are capable of driving a 1A load with excellent line and load regulation.

Features:

  • Fixed 200 kHz operation
  • 3.3 V, 5 V, and adjustable output versions
  • Voltage over specified line and load conditions:
  • Fixed version: ±3% max. output voltage
  • Adjustable version: ±2% max. feedback voltage
  • Guaranteed 1 A switch current
  • Wide 4 V to 24 V input voltage range
  • Wide 1.23 V to 20 V output voltage range
  • Requires minimum external components
  • < 200 μA typical shutdown mode
  • 75% efficiency (adjustable version > 75% typical)
  • Standard inductors and capacitors are25% of typical LM2575 values
  • Thermal shutdown
  • Overcurrent protection
  • 100% electrical thermal limit burn-in

Applications:

  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive-to-negative converter (inverting buck-boost)
  • Battery charger
  • Negative boost converter
  • Step-down 6V to 3.3 V for Intel Pentium® and similar microprocessors
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
10
$1.90
30
$1.87
100
$1.84
200
$1.82
500+
$1.78
Product Variant Information section