Manufacturer Part #
MIC4681YM
MIC4681 Series 30 V 200 kHz 2 A SuperSwitcher™ Buck Regulator - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC4681YM - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN110834***Description of Change: CCB 7364.004 Final Notice: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected LM4040, LM4041, MIC23158, MIC23159, MIC38C42, MIC38C43, MIC38C44, MIC38C45, MIC4043, MIC4680, MIC4681, MIC4682, MIC4684, MIC4685, MIC4690, MIC5201, MIC5203, MIC5205, MIC5206, MIC5207, MIC5208, MIC5209, MIC5210, MIC5211, MIC5212, MIC5213, MIC5216, MIC5219, MIC5234, MIC5236, MIC5237, MIC5238, MIC5239, MIC5270, MIC5271, MIC6211, MIC6270, MIC79050, MM5450 and MM5451 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Revision History:March 31, 2023: Issued initial notification.August 30, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 30, 2023.Description of Change:Qualification of 2200D as a new die attach material for selected MIC371xx, MIC391xx, MIC468xx and MIC469xx device families available in 8L SOIC (3.9mm) package.Reason for Change:To improve manufacturability by qualifying 2200D as a new Die Attach material.
PCN Status:Initial NotificationDescription of Change:Qualification of 2200D as a new die attach material for selected MIC371xx, MIC391xx, MIC468xx and MIC469xx device families available in 8L SOIC (3.9mm) package.Reason for Change:To improve manufacturability by qualifying 2200D as a new Die Attach material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2023
Part Status:
Microchip MIC4681YM - Technical Attributes
| Topology: | Buck |
| Input Voltage: | 4V to 30V |
| Output Current-Max: | 2A |
| Switching Frequency-Max: | 200kHz |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC4681YM SuperSwitcher™ is an easy-to-use step-down (buck) voltage-mode switching regulator. The 200kHz MIC4681 achieves over 1 A of continuous output current over a 4 V to 30 V input range in an 8-lead SOP package.
The MIC4681 features a high 2.1 A minimum current limit, making the device ideal for pulsed current applications such as GSM and TDMA cell phone battery chargers and power supplies. The MIC4681 sustains an output of 4.2 V/2 A within a typical GSM charging environment.
Features:
- SO-8 package with over 1 A continuous output current
- Capable of 2 A pulse charging for GSM applications
- All surface mount solution
- Only 4 external components required
- Fixed 200 kHz operation
- Adjustable output version
- Internally compensated with fast transient response
- Wide 4 V to 30 V operating input voltage range
- Less than 6 µA typical shutdown-mode current
- Up to 90% efficiency
- Thermal shutdown
- Overcurrent protection
Applications:
- Cellular phone battery charger
- Cellular phone power supply
- Simple 1 A continuous high-efficiency step-down (buck) regulator
- Replacement of a TO-220 and TO-263 designs
- Positive-to-negative converter (inverting buck-boost)
- Negative boost converter
- Higher output current regulator using external FET
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount