text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4742YTSE

MIC4742 Series 2 MHz 2 A Dual Integrated Switch Buck Regulator - TSSOP-16EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4742YTSE - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 2MHz
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Features & Applications

The MIC4742YTSE is a high efficiency dual PWM buck (step-down) regulator that provides dual 2 A current output. The MIC4742 operates at 2 MHz. A proprietary internal compensation technique allows a closed loop bandwidth of over 200 kHz.

The low on-resistance internal p-channel MOSFET of the MIC4742 allows efficiencies over 92%, reduces external components count and eliminates the need for an expensive current sense resistor. The MIC4742 operates from 2.9 V to 5.5 V input and the output can be adjusted down to 0.6 V. The device can operate with a maximum duty cycle of 100% for use in low-dropout conditions.

Features:

  • 2.9 to 5.5 V supply voltage
  • 2 MHz PWM mode
  • 2 A Dual output
  • Greater than 92% efficiency
  • 100% maximum duty cycle
  • Adjustable output voltage option down to 0.6 V
  • Ultra-fast transient response
  • Ultra-small external components
  • Stable with a 1 µH inductor and a 4.7 µF output capacitor
  • Fully integrated 2 A MOSFET switches
  • Micro-power shutdown
  • Thermal shutdown and current limit protection
  • Available in a 3 mm x 3 mm 16-pin MLF ® and 16-pin ETSSOP
  • –40 ° C to +125 ° C junction temperature range

Applications:

  • Broadband:xDSL Modems
  • Automotive satellite radios
  • HD STB,DVD/TV recorder 
  • Computer Peripherals: Printers and graphics cards
  • FPGA/ASIC 
  • General point of load
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
282
Multiple Of:
94
Total
$346.86
USD
Quantity
Unit Price
94
$1.25
282
$1.23
470
$1.22
1,880
$1.21
2,820+
$1.19
Product Variant Information section