text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4744YML-TR

MIC4744 Series 4 MHz 2 A Dual Integrated Switch Buck Regulator - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4744YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 4MHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,900.00
USD
Quantity
Unit Price
5,000+
$1.18
Product Variant Information section