text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1400GC-Z

MP1400GC Series 7 V 0.6 A 1500 KHz Step Down DC/DC Converter - CSP-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1400GC-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 7V
Output Current-Max: 0.6A
Output Voltage Range: -0.9V to -6V
Switching Frequency-Max: 1.5MHz
Package Style:  CSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Unit Price
3,000
$0.50
6,000+
$0.49
Product Variant Information section