text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1477HGTF-P

High-Efficiency, 3A, 17V, 1.2MHz Synchronous, Step-Down Converter In SOT 563

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1477HGTF-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.2V to 17V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 10V
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$382.50
USD
Quantity
Unit Price
500
$0.765
1,000
$0.75
1,500
$0.745
2,000
$0.74
2,500+
$0.725
Product Variant Information section