text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1477HGTF-Z

MP14 Series 0.8 V Adjustable Buck Switching Regulator with Single Output-SOT-666

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1477HGTF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.2V to 17V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 10V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 25%
Power Consumption: 2.2W
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,600.00
USD
Quantity
Unit Price
5,000+
$0.52
Product Variant Information section