text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1498DJ-LF-Z

MP1498 Series 16 V 2 A 1.4 MHz Synchronous Step-Down Converter - TSOT-23-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Monolithic Power Systems MP1498DJ-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 16V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 13V
Switching Frequency-Max: 1.7MHz
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,670.00
USD
Quantity
Unit Price
3,000+
$0.89
Product Variant Information section