text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1499GD-Z

MP1499 Series 16 V 5 A 500 kHz Synchronous Step Down Converter - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1499GD-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 16V
Output Current-Max: 5A
Output Voltage Range: 0.807V to 13V
Switching Frequency-Max: 580kHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,450.00
USD
Quantity
Unit Price
5,000+
$1.09
Product Variant Information section