text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1517DR-LF-Z

MP1517 Series 25 V 3 A 1.3 MHz Surface Mount Step-Up Converter - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2428
Product Specification Section
Monolithic Power Systems MP1517DR-LF-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.6V to 25V
Output Current-Max: 3A
Output Voltage Range: 3.3V to 25V
Switching Frequency-Max: 1.3MHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
325
USA:
325
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.63
USD
Quantity
Unit Price
1
$3.63
20
$3.29
100
$3.11
500
$2.93
2,500+
$2.74