text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1584EN-LF-Z

MP1584 Series 28 V 3 A 1.5 MHz SMT Step-Down Converter - SOIC-8E

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1584EN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 25V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -20°C to +85°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Quiescent Current: 20µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,175.00
USD
Quantity
Unit Price
2,500+
$1.27
Product Variant Information section