text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2108DQ-LF-P

Switching Voltage Regulators 2A, 6V, 720kHz Synch Buck Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Monolithic Power Systems MP2108DQ-LF-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.6V to 6V
Output Voltage Range: 0.9V to 5V
Output Type: Adjustable
Switching Frequency-Max: 740kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 85%
Efficiency: 95%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Not Recommended for New Designs
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
500
$1.62
1,000
$1.61
1,500
$1.60
2,500+
$1.58
Product Variant Information section