text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2109DQ-LF-Z

MP2109 Series 6 V 800 mA 1.49 MHz Dual Synchronous Step-Down Converter-QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2109DQ-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 6V
Output Current-Max: 800mA
Output Voltage Range: 0.6V to 6V
Switching Frequency-Max: 1.49MHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,350.00
USD
Quantity
Unit Price
5,000+
$1.67
Product Variant Information section