text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2159AGJ-Z

1A, 6V, 1.5MHz, COT, 17uA Iq Syn Step-Down Switcher

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2405
Product Specification Section
Monolithic Power Systems MP2159AGJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 6V
Output Current-Max: 1A
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 17µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.45
USD
Quantity
Unit Price
1
$1.45
15
$1.32
75
$1.24
300
$1.17
1,500+
$1.10