text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2166GRH-P

MP Series 6 V 2,2 A 3,1 A Dual Output SMT Synchronous Buck Regulator - QFN-18

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2166GRH-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 6V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 3.3MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
Efficiency: 90%
No. of Outputs: 2
Quiescent Current: 60mA
Product Status: Active
Package Style:  QFN-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$725.00
USD
Quantity
Unit Price
500
$1.45
1,000
$1.44
1,500
$1.43
2,500+
$1.41
Product Variant Information section