text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2183GTL-Z

MP Series 5.5 V 3 A 1 Output SMT Synchronous Step-Down Regulator - SOT-583

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2183GTL-Z - Technical Attributes
Attributes Table
Input Voltage: 2.5V to 5.5V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 21µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,675.00
USD
Quantity
Unit Price
5,000+
$0.535
Product Variant Information section