text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2188GQA-P

MP2188 Series 5.5 V 3 A Adjustable/Fixed Monolithic Step-Down Switchmode -QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2188GQA-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 5.5V
Output Type: Fixed/Adjustable
Switching Frequency-Max: 1.44MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
No. of Outputs: 2
Quiescent Current: 80µA
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$845.00
USD
Quantity
Unit Price
500
$1.69
1,000
$1.67
2,000
$1.66
2,500+
$1.64
Product Variant Information section