text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2188GQA-Z

MP2188 Series 5.5 V 3 A 1.2 MHz Synchronous Step-Down Switcher - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2188GQA-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 3A
Switching Frequency-Max: 1.2MHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,300.00
USD
Quantity
Unit Price
5,000+
$1.46
Product Variant Information section