text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2207DQ-LF-Z

MP2207 Series 16 V 4 A 1.3 MHz Synchronous Step-Down Converter - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2207DQ-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 16V
Output Current-Max: 4A
Output Voltage Range: 0.8V to 14.4V
Switching Frequency-Max: 1.6MHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12,500.00
USD
Quantity
Unit Price
5,000+
$2.50
Product Variant Information section