text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2235SGJ-Z

3A,16V,800KHz,Synchronous Step-Down Converter with Ext.SSN

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2238
Product Specification Section
Monolithic Power Systems MP2235SGJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 16V
Output Current-Max: 3A
Output Voltage Range: 0.804V to 14.72V
Output Type: Adjustable
Switching Frequency-Max: 900kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 92%
No. of Outputs: 1
Quiescent Current: 0.5mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
740
USA:
740
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.70
USD
Quantity
Unit Price
1
$1.70
15
$1.55
75
$1.46
300
$1.39
1,500+
$1.30