text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2263GD-Z

Buck Switching Regulator IC Positive Programmable .05V 1 Output 3A 15-PowerVFQFN

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2517
Product Specification Section
Monolithic Power Systems MP2263GD-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.3V to 30V
Output Current-Max: 3A
Output Voltage Range: 1.05V to 5V
Output Type: Programmable
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 12µA
Storage Temperature Range: -65°C to +150°C
Power Consumption: 1.7W
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-15
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.29
USD
Quantity
Unit Price
1
$2.29
20
$2.09
100
$1.98
500
$1.87
2,500+
$1.76