text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2329GG-Z

MP2329 Series 0.6 V 1 Output 6.5 A Adjustable Synchronous, Buck Converter - QFN-11

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MP2329GG-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 6.5A
Output Voltage Range: 0.6V to 13V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 105µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 5%
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-11
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,800.00
USD
Quantity
Unit Price
5,000+
$0.96