text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2451DJ-LF-Z

MP2451 Series 36 V 2 MHz 600 mA Surface Mount Step Down Converter - TSOT23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Monolithic Power Systems MP2451DJ-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.3V to 36V
Output Current-Max: 600mA
Output Voltage Range: 0.8V to 28.8V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 130µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,210.00
USD
Quantity
Unit Price
3,000+
$1.07
Product Variant Information section