text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2467DN-LF-Z

MP2467 Series 36 V 2.5 A 600 kHz Surface Mount Step-Down Converter - SOIC-8E

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2467DN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 6V to 36V
Output Current-Max: 2.5A
Output Voltage Range: 0.8V to 30V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 125µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,425.00
USD
Quantity
Unit Price
2,500+
$1.37
Product Variant Information section