Manufacturer Part #
MP24971DN-LF-Z
MP24971 Series 50 V 1.5 A 140 KHz Surface Mount Step-Down Converter - SOIC-8E
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP24971DN-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 8V to 50V |
| Output Current-Max: | 1.5A |
| Output Voltage Range: | 4.85V to 5.15V |
| Switching Frequency-Max: | 140kHz |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,500+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount