Manufacturer Part #
MP28163GQ-Z
MP28163 Series 5.5 V 1.3 A 1.1 MHz Single Inductor Buck-Boost Converter-QFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP28163GQ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP28163GQ-Z - Technical Attributes
Attributes Table
| Topology: | Buck/Boost |
| Input Voltage: | 2V to 5.5V |
| Output Current-Max: | 1.3A |
| Output Voltage Range: | 1.5V to 5V |
| Switching Frequency-Max: | 1.1MHz |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount