text.skipToContent text.skipToNavigation

Manufacturer Part #

MP28167GQ-A-Z

Switching Voltage Regulators 2.8-22V VIN, 3A IOUT, 4-Switch, TR

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP28167GQ-A-Z - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 2.8V to 22V
Output Current-Max: 3A
Output Voltage Range: 1V to 20.47V
Output Type: Adjustable
Switching Frequency-Max: 750kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Quiescent Current: 1mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,750.00
USD
Quantity
Unit Price
5,000+
$1.35
Product Variant Information section