text.skipToContent text.skipToNavigation

Manufacturer Part #

MP28258DD-LF-Z

MP28258 Series 20 V 3 A Surface Mount Synchronous Step-down Converter - QFN-12

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP28258DD-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.2V to 20V
Output Current-Max: 3A
Output Voltage Range: 0.815V to 13V
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,150.00
USD
Quantity
Unit Price
5,000+
$1.43
Product Variant Information section