text.skipToContent text.skipToNavigation

Manufacturer Part #

MP28262EL-LF-Z

MP28262 Series 21 V 2 A 1.3 MHz Synchronous Step-Down Converter - QFN-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP28262EL-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 21V
Output Current-Max: 2A
Switching Frequency-Max: 1.3MHz
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,000.00
USD
Quantity
Unit Price
5,000+
$1.20
Product Variant Information section