text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3213DH-LF-Z

MP3213 Series 22 V 3.5 A 1.5 MHz Surface Mount Boost Converter - MSOP-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3213DH-LF-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 22V
Output Voltage Range: 3V to 22V
Switching Frequency-Max: 840kHz/1500kHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section