text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3352DQ-LF-Z

MP3352 Series 6 V 2.5 A 400 KHz Integrated Photo Flash Charger - QFN16-3

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3352DQ-LF-Z - Technical Attributes
Attributes Table
Input Voltage: 3V to 6V
Output Current-Max: 2.5A
Output Voltage Range: 60V
Switching Frequency-Max: 400kHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,350.00
USD
Quantity
Unit Price
5,000+
$0.87
Product Variant Information section