text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3356DG-LF-Z

MP3356 Series 6 V 1.5 A SMT High Voltage Photo Flash Charger - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3356DG-LF-Z - Technical Attributes
Attributes Table
Input Voltage: 2.8V to 6V
Output Current-Max: 1.5A
Output Voltage Range: 50V
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,950.00
USD
Quantity
Unit Price
5,000+
$0.59
Product Variant Information section