text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3410DJ-LF-Z

MP3410 Series 1.3 A 550 kHz 690 KHz Synchronous Step-up Converter - TSOT23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3410DJ-LF-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 1.8V to 6V
Output Current-Max: 1.3A
Output Voltage Range: 2.5V to 6V
Switching Frequency-Max: 690kHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,790.00
USD
Quantity
Unit Price
3,000+
$0.93
Product Variant Information section