text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3418GJ-Z

MP3418 Series 4 V 400 mA 1.4 MHz Synchronous Step-up Converter - TSOT-23-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3418GJ-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.6V to 4V
Output Current-Max: 400mA
Output Voltage Range: 1.8V to 4V
Switching Frequency-Max: 1.4MHz
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.535
6,000+
$0.525
Product Variant Information section