Manufacturer Part #
MP3421GG-Z
MP3421 Series 5.5 V 5.5 A 600 kHz High-Efficiency Synchronous Step-Up Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP3421GG-Z - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 1.9V to 5.5V |
| Output Current-Max: | 5.5A |
| Output Voltage Range: | 2.5V to 5.5V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 700kHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 95% |
| Efficiency: | 98% |
| No. of Outputs: | 1 |
| Quiescent Current: | 43µA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | QFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-14
Mounting Method:
Surface Mount