text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4247GQV-0000-Z

buck-boost converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Monolithic Power Systems MP4247GQV-0000-Z - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3.6V to 36V
Output Current-Max: 5A
Output Voltage Range: 1V to 24V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 2
Quiescent Current: 775µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 5%
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105
USA:
105
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.92
USD
Quantity
Unit Price
1
$1.92
20
$1.86
100
$1.83
500
$1.79
2,500+
$1.75
Product Variant Information section