text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4423HGQ-Z

MP4423H Series 36 V 3 A High Efficiency Synchronous Step Down Converter - QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Monolithic Power Systems MP4423HGQ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 36V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 32.4V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
Quiescent Current: 0.7mA
Storage Temperature Range: -65°C to +150°C
Power Consumption: 2.27W
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,600.00
USD
Quantity
Unit Price
5,000+
$1.32
Product Variant Information section