text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4566DD-LF-Z

MP4566 Series 36 V 0.6 A 1.2 MHz Surface Mount Step-Down Converter - QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4566DD-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 0.6A
Output Voltage Range: 1V to 28.8V
Switching Frequency-Max: 1.2MHz
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,450.00
USD
Quantity
Unit Price
5,000+
$1.69
Product Variant Information section