text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4570GF-Z

MP4570 Series 55 V 3 A Fully Integrated Step-Down Converter - TSSOP-20EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4570GF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 55V
Output Current-Max: 3A
Output Voltage Range: 1V to 49.5V
Switching Frequency-Max: 640kHz
Package Style:  TSSOP-20EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
32,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
2,500+
$1.32
Product Variant Information section