text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4575GF-Z

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Monolithic Power Systems MP4575GF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 55V
Output Current-Max: 5A
Output Voltage Range: 1V to 49.5V
Output Type: Adjustable
Switching Frequency-Max: 640kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 450µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2A
Product Status: Active
Package Style:  TSSOP-20EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,775.00
USD
Quantity
Unit Price
2,500+
$1.51
Product Variant Information section