text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5402MGR-P

MP5505A Series 36 V 5 A Frequency Selectable Step-Down Converter - QFN-26

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP5402MGR-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 7V to 36V
Output Current-Max: 5A
Output Voltage Range: 4.95V to 5.15V
Switching Frequency-Max: 350kHz
Package Style:  QFN-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,490.00
USD
Quantity
Unit Price
500
$2.98
1,000+
$2.94
Product Variant Information section