text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5410EQ-LF-Z

MP5410 Series 5.5 V Surface Mount Low Start-up Voltage Boost Converter - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP5410EQ-LF-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 1.8V to 5.5V
Output Voltage Range: 1.8V to 10V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,825.00
USD
Quantity
Unit Price
5,000+
$0.565
Product Variant Information section