Manufacturer Part #
MP6602GV-Z
MP6602 Series 35 V 4 A Quad Output Surface Mount Stepper Motor Driver - QFN-25
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Cut Tape Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP6602GV-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP6602GV-Z - Technical Attributes
Attributes Table
| Motor Type: | Bipolar |
| Load Voltage: | 4.5V to 35V |
| Output Current-Max: | 4A |
| Clock Frequency-Max: | 10MHz |
| Rated Power Dissipation: | 4.22W |
| Supply Voltage-Max: | 40V |
| Supply Voltage: | -0.3V to +7V |
| Fall Time: | 50ns |
| Rise Time: | 50ns |
| Interface: | SPI |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$4.50
10
$4.36
40
$4.27
150
$4.20
500+
$4.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Surface Mount