text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8126DF-LF-Z

MP8126 Series 14 V 550 mA 342 kHz Surface Mount Voltage Regulator - TSSOP-16EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8126DF-LF-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 8V to 14V
Output Current-Max: 550mA
Switching Frequency-Max: 342kHz
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,325.00
USD
Quantity
Unit Price
2,500+
$0.93
Product Variant Information section