text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8606DL-LF-Z

MP8606 Series 6.5 V 6 A Fast-Transient Synchronous Step-Down Converter - QFN-18

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8606DL-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 6.5V
Output Current-Max: 6A
Output Voltage Range: 0.6V to 5.85V
Package Style:  QFN-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,500.00
USD
Quantity
Unit Price
5,000+
$1.50
Product Variant Information section