text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8761GLE-Z

MP8761 Series 18 V 8 A 1 MHz Synchronous Step-Down Converter - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8761GLE-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Output Current-Max: 8A
Output Voltage Range: 0.611V to 13V
Switching Frequency-Max: 1MHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,400.00
USD
Quantity
Unit Price
5,000+
$1.88
Product Variant Information section